Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2296205-2 | |
|---|---|
DigiKey Part Number | 17-2296205-2-ND |
Manufacturer | |
Manufacturer Product Number | 2296205-2 |
Description | 2P RCPT VAL-U-LOK GWT/V0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2296205-2 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10127815-021LF | Amphenol CS (FCI) | 0 | 609-10127815-021LF-ND | 0,05710 € | Parametric Equivalent |
| 4281-2-02-D | CNC Tech | 8 388 | 1175-2604-ND | 0,11000 € | Parametric Equivalent |
| G87MPSH0212HR | Amphenol CS (Commercial Products) | 0 | 664-G87MPSH0212HR-ND | 0,09319 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,13000 € | 2 600,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |




