
2292457-2 | |
|---|---|
DigiKey Part Number | 17-2292457-2-ND |
Manufacturer | |
Manufacturer Product Number | 2292457-2 |
Description | 2P, RAST 5 HEADER, PL, SHROUDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2292457-2 Models |
Category | Contact Length - Post 0.138" (3.50mm) |
Mfr | Insulation Height 0.504" (12.80mm) |
Series | Contact Shape Rectangular |
Packaging Box | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Tab | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Operating Temperature -40°C ~ 120°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Gray |
Number of Positions Loaded All | Current Rating (Amps) 16A |
Style | Voltage Rating 250VAC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 15.0µin (0.38µm) |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 400 | 0,40421 € | 2 586,94 € |
| Unit Price without VAT: | 0,40421 € |
|---|---|
| Unit Price with VAT: | 0,48505 € |

