


2288172-6 | |
|---|---|
DigiKey Part Number | A144302-ND |
Manufacturer | |
Manufacturer Product Number | 2288172-6 |
Description | CONN ZSFP+ RCP CAGE 2X12 480P RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 480 (20x24) Position zSFP+ Receptacle with Cage, Ganged (2x12) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2288172-6 Models |
Category | Number of Positions 480 (20x24) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features Board Guide, EMI Shielded, Light Pipe |
Connector Style Receptacle with Cage, Ganged (2x12) | Base Product Number |
Connector Type zSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,02000 € | 156,02 € |
| 12 | 130,93500 € | 1 571,22 € |
| 27 | 123,66222 € | 3 338,88 € |
| 51 | 118,24451 € | 6 030,47 € |
| Unit Price without VAT: | 156,02000 € |
|---|---|
| Unit Price with VAT: | 187,22400 € |

