
2290270-1 | |
|---|---|
DigiKey Part Number | A123699-ND |
Manufacturer | |
Manufacturer Product Number | 2290270-1 |
Description | CONN SHIELDING ELEMENT SILVER |
Customer Reference | |
Detailed Description | Connector Shielding Element Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Shielding Element | |
For Use With/Related Products | CHC Connectors | |
Shell Size - Insert | - | |
Material | Brass | |
Features | - | |
Color | Silver | |
Base Product Number |

