Image for 2289817-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2289817-1

DigiKey Part Number
A125083TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2289817-1
Description
CONN SPRING BATTERY 4POS SMD
Customer Reference
Detailed Description
4 Position Spring Battery Contact Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2289817-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Material
Nickel Alloy
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Battery Contact
Contact Finish Thickness
14.5µin (0.37µm)
Number of Contacts
4
Base Product Number
Pitch
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.