

2289129-2 | |
---|---|
DigiKey Part Number | A125839-ND |
Manufacturer | |
Manufacturer Product Number | 2289129-2 |
Description | CONN ZQSFP+ RCP CAGE 2X2 152P RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 152 (38 x 4) Position ZQSFP+ Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2289129-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x2) | |
Connector Type | ZQSFP+ | |
Number of Positions | 152 (38 x 4) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 74,04000 € | 74,04 € |
12 | 62,13083 € | 745,57 € |
36 | 57,50111 € | 2 070,04 € |
60 | 56,22683 € | 3 373,61 € |
Unit Price without VAT: | 74,04000 € |
---|---|
Unit Price with VAT: | 88,84800 € |