228087-1

DigiKey Part Number
A1703-ND
Manufacturer
Manufacturer Product Number
228087-1
Description
CONN FIBER DNP PLUG SMPLX 1000UM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector DNP Simplex 1000µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
DNP
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Multimode
Fiber Core Diameter
-
Fiber Cladding Diameter
1000µm
Cable Diameter
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Snap-In
Housing Color
-
Boot Color
-
Ingress Protection
-
Features
-
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
-
Body Material
-
Operating Temperature
-25°C ~ 65°C
Mating Cycles
150
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3 0000,50778 €1 523,34 €
Unit Price without VAT:0,50778 €
Unit Price with VAT:0,60934 €