



2274842-2 | |
|---|---|
DigiKey Part Number | A125804-ND |
Manufacturer | |
Manufacturer Product Number | 2274842-2 |
Description | CONN CFP2 CAGE W/HSINK R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Position CFP2 Cage with Heat Sink Connector Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2274842-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | CFP2 | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,10000 € | 100,10 € |
| 20 | 81,03350 € | 1 620,67 € |
| 40 | 77,17050 € | 3 086,82 € |
| 60 | 74,99767 € | 4 499,86 € |
| 100 | 72,41220 € | 7 241,22 € |
| Unit Price without VAT: | 100,10000 € |
|---|---|
| Unit Price with VAT: | 120,12000 € |


