
2274681-1 | |
|---|---|
DigiKey Part Number | 2274681-1-ND |
Manufacturer | |
Manufacturer Product Number | 2274681-1 |
Description | CONN MIN HD SAS RCP 1X4 144P R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 144 (36 x 4) Position SAS, Mini HD Receptacle with Cage, Ganged (1x4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2274681-1 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Packaging Bulk | Features EMI Shielded, Light Pipe |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (1x4) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS, Mini HD | Base Product Number |
Number of Positions 144 (36 x 4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 28,02520 € | 4 203,78 € |
| Unit Price without VAT: | 28,02520 € |
|---|---|
| Unit Price with VAT: | 33,63024 € |

