
2273108-4 | |
|---|---|
DigiKey Part Number | A135825-ND |
Manufacturer | |
Manufacturer Product Number | 2273108-4 |
Description | CIRC CBL 3POS RCPT TO PLUG 4.92' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 2273108-4 Models |
Category | 2nd Connector Number of Positions 3 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M8 |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Not For New Designs | Length 4.92' (1.50m) |
1st Connector Type Receptacle | Assembly Configuration Standard |
1st Connector Gender Female Sockets | Cable Type Round |
1st Connector Number of Positions 3 | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Shell Size - Insert M12 | Shielding Unshielded |
1st Connector Orientation AA | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Mounting Type Free Hanging (In-Line) | Usage Industrial Environments |
2nd Connector Type Plug | Base Product Number |
2nd Connector Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,33000 € | 16,33 € |
| 10 | 13,87600 € | 138,76 € |
| 25 | 13,00760 € | 325,19 € |
| 50 | 12,38680 € | 619,34 € |
| 100 | 11,79580 € | 1 179,58 € |
| 250 | 11,05792 € | 2 764,48 € |
| 500 | 10,53080 € | 5 265,40 € |
| Unit Price without VAT: | 16,33000 € |
|---|---|
| Unit Price with VAT: | 19,59600 € |

