
2273107-4 | |
|---|---|
DigiKey Part Number | A121023-ND |
Manufacturer | |
Manufacturer Product Number | 2273107-4 |
Description | CBL 3POS RCPT(2) TO PLUG 4.92' |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 2273107-4 Models |
Category | 2nd Connector Gender Male Pins |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions 4 |
Series | 2nd Connector Number of Positions Loaded All |
Packaging Box | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle (2) | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Female Sockets | Length 4.92' (1.50m) |
1st Connector Number of Positions 3 | Assembly Configuration Y-Adapter on One End |
1st Connector Number of Positions Loaded All | Cable Type Round - Split |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Orientation A | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,63000 € | 37,63 € |
| 10 | 31,98500 € | 319,85 € |
| 25 | 29,98280 € | 749,57 € |
| 50 | 28,55280 € | 1 427,64 € |
| 100 | 27,19120 € | 2 719,12 € |
| 250 | 25,49132 € | 6 372,83 € |
| Unit Price without VAT: | 37,63000 € |
|---|---|
| Unit Price with VAT: | 45,15600 € |

