
226599-6 | |
|---|---|
DigiKey Part Number | 226599-6-ND |
Manufacturer | |
Manufacturer Product Number | 226599-6 |
Description | CONN FERRULE FOR UHF MINI CONN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule For UHF, Mini Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | UHF, Mini | |
Accessory Type | Ferrule | |
For Use With/Related Products | UHF, Mini Connectors | |
Body Material | Copper Alloy | |
Body Finish | Black Nickel | |
Features | - | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,48855 € | 2 790,84 € |
| Unit Price without VAT: | 3,48855 € |
|---|---|
| Unit Price with VAT: | 4,18626 € |

