
225397-7 | |
|---|---|
cms-digikey-product-number | 225397-7-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 225397-7 |
cms-description | CONN BNC JACK STR 50 OHM CRIMP |
cms-customer-reference | |
cms-detailed-description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
cms-eda-cad-models | 225397-7 Models |
cms-category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
Cable Group RG-174, 188, 316 | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |



