Terminal Magnetic Connector 187 29-33 AWG Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2238088-1

DigiKey Part Number
A142093TR-ND - Tape & Reel (TR)
A142093CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2238088-1
Description
MAG-MATE TAB 33-31 CU / 31-29 AL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 187 29-33 AWG Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
2238088-1 Models
Product Attributes
Filter Similar Products
Category
Terminal Type
Box IDC
Manufacturer
TE Connectivity AMP Connectors
Size
1
Series
Termination
Quick Connect
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
29-33 AWG
Part Status
Active
Features
QC .110
Style
187
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 350
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,15100 €1,51 €
250,14160 €3,54 €
500,13480 €6,74 €
1000,12820 €12,82 €
2500,12024 €30,06 €
5000,11448 €57,24 €
1 0000,10902 €109,02 €
2 5000,10218 €255,45 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,07386 €1 477,20 €
40 0000,07034 €2 813,60 €
60 0000,06835 €4 101,00 €
100 0000,06594 €6 594,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21600 €