

2227838-7 | |
---|---|
DigiKey Part Number | A125155-ND |
Manufacturer | |
Manufacturer Product Number | 2227838-7 |
Description | CONN ZSFP+ RCP CAGE 2X12 912P RA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 912 (38x12) Position zSFP+ Receptacle with Cage, Ganged (2x12) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2227838-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x12) | |
Connector Type | zSFP+ | |
Number of Positions | 912 (38x12) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 151,03000 € | 151,03 € |
12 | 126,75333 € | 1 521,04 € |
27 | 122,62519 € | 3 310,88 € |
Unit Price without VAT: | 151,03000 € |
---|---|
Unit Price with VAT: | 181,23600 € |