Connector Header Through Hole 3 position 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2232511-3

DigiKey Part Number
A120631-ND
Manufacturer
Manufacturer Product Number
2232511-3
Description
CONN HEADER VERT 3POS 5MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2232511-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Post
0.138" (3.50mm)
Packaging
Bulk
Insulation Height
0.504" (12.80mm)
Part Status
Active
Contact Shape
Rectangular
Connector Type
Contact Finish - Mating
Tin
Contact Type
Tab
Contact Finish - Post
Tin
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Features
Board Guide, Glow Wire Compliant
Number of Rows
1
Operating Temperature
-40°C ~ 120°C
Number of Positions Loaded
2
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC
Mounting Type
Applications
General Purpose
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4 0000,41090 €1 643,60 €
Manufacturers Standard Package
Unit Price without VAT:0,41090 €
Unit Price with VAT:0,49308 €