




2227249-2 | |
|---|---|
DigiKey Part Number | A123364-ND |
Manufacturer | |
Manufacturer Product Number | 2227249-2 |
Description | CONN ZQSFP+ CAGE 1X4 W/HSINK R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Position ZQSFP+ Cage, Ganged (1 x 4) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2227249-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) with Heat Sink | |
Connector Type | ZQSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,15000 € | 52,15 € |
| 18 | 42,52500 € | 765,45 € |
| 27 | 41,32667 € | 1 115,82 € |
| 54 | 39,35537 € | 2 125,19 € |
| 108 | 37,47935 € | 4 047,77 € |
| Unit Price without VAT: | 52,15000 € |
|---|---|
| Unit Price with VAT: | 62,58000 € |


