



2227225-3 | |
|---|---|
DigiKey Part Number | 2227225-3-ND |
Manufacturer | |
Manufacturer Product Number | 2227225-3 |
Description | CONN ZQSFP+ RCP CAGE 2X2 152P RA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 152 (38 x 4) Position ZQSFP+ Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2227225-3 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Packaging Tray | Features EMI Shielded, Light Pipe |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x2) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type ZQSFP+ | Base Product Number |
Number of Positions 152 (38 x 4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 55,41861 € | 1 995,07 € |
| Unit Price without VAT: | 55,41861 € |
|---|---|
| Unit Price with VAT: | 66,50233 € |

