
| 2232555-1 | |
|---|---|
| DigiKey Part Number | A125729TR-ND - Tape & Reel (TR) A125729CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 2232555-1 | 
| Description | CONN MAG TERM 22-24AWG .250 | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | Terminal Magnetic Connector 22-24 AWG Tab, Twisted | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2232555-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Style | - | |
| Terminal Type | Box IDC | |
| Size | - | |
| Termination | Tab, Twisted | |
| Wire Gauge | 22-24 AWG | |
| Features | QC .250 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,34000 € | 0,34 € | 
| 10 | 0,28000 € | 2,80 € | 
| 25 | 0,25800 € | 6,45 € | 
| 50 | 0,24280 € | 12,14 € | 
| 100 | 0,22820 € | 22,82 € | 
| 250 | 0,21036 € | 52,59 € | 
| 500 | 0,19780 € | 98,90 € | 
| 1 000 | 0,18601 € | 186,01 € | 
| 2 500 | 0,17150 € | 428,75 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 12 000 | 0,12249 € | 1 469,88 € | 
| 24 000 | 0,11665 € | 2 799,60 € | 
| 36 000 | 0,11336 € | 4 080,96 € | 
| 60 000 | 0,10935 € | 6 561,00 € | 
| Unit Price without VAT: | 0,34000 € | 
|---|---|
| Unit Price with VAT: | 0,40800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France