14 AWG SSL Contact, Pin Crimp Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2213266-5

DigiKey Part Number
A123777-ND
Manufacturer
Manufacturer Product Number
2213266-5
Description
CONN SSL PIN CONTACT 14AWG CRIMP
Customer Reference
Detailed Description
14 AWG SSL Contact, Pin Crimp Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
2213266-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14 AWG
Series
Contact Finish
Tin
Packaging
Bag
Contact Material
Copper Alloy
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Style
Cable/Wire to Cable/Wire or Board
Voltage Rating
400 V
Connector Type
Contact, Pin
Current Rating (Amps)
15A
Number of Positions
1
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 4 096 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4 096In Stock
Ships from WEC