
6643735-1 | |
|---|---|
DigiKey Part Number | A117723-ND |
Manufacturer | |
Manufacturer Product Number | 6643735-1 |
Description | CONN DRAWER 12POS PCB |
Customer Reference | |
Detailed Description | 12 Connector Through Hole Black Drawer |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Color Black |
Connector Style Drawer | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Base Product Number |
Number of Positions Loaded All |

