


2212041-1 | |
|---|---|
DigiKey Part Number | A117509-ND |
Manufacturer | |
Manufacturer Product Number | 2212041-1 |
Description | CONN RCPT MINI-DRAWER 22POS PCB |
Customer Reference | |
Detailed Description | 22 Connector Receptacle, Female Sockets Through Hole Black Mini-Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 2212041-1 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Contact Layout, Typical 16 Signal, 6 Power |
Packaging Bulk | Features Guide Pin |
Part Status Obsolete | Color Black |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 35A |
Connector Style Mini-Drawer | Material Flammability Rating UL94 V-0 |
Number of Positions 22 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Base Product Number |
Number of Rows 3 |

