33 Position Flexstrip Cable 0.050" (1.27mm) 0.600" (15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2205055-1

DigiKey Part Number
2205055-1-ND
Manufacturer
Manufacturer Product Number
2205055-1
Description
CABLE FLXSTRP 33POS 1.27MM 0.6"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 Position Flexstrip Cable 0.050" (1.27mm) 0.600" (15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Cable Type
Flexstrip
Number of Conductors
33
Pitch
0.050" (1.27mm)
Length
0.600" (15.24mm)
Length - Exposed Ends
0.125" (3.18mm)
Termination Style
Completely Exposed Wires on Both Sides, Right Angle, Staggered Pins
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 450 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2 0001,77258 €3 545,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,77258 €
Unit Price with VAT:2,12710 €

Other Suppliers on DigiKey

1 450In Stock
Ships from WEC