
2203805-2 | |
|---|---|
DigiKey Part Number | 17-2203805-2-ND |
Manufacturer | |
Manufacturer Product Number | 2203805-2 |
Description | CAP ASS'Y, 2P SEALED, KEY B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Yellow 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2203805-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Yellow |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Tab | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.157" (4.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2203805-1 | TE Connectivity AMP Connectors | 0 | 17-2203805-1-ND | 0,74739 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,80572 € | 2 014,30 € |
| Unit Price without VAT: | 0,80572 € |
|---|---|
| Unit Price with VAT: | 0,96686 € |


