
2007399-6 | |
|---|---|
DigiKey Part Number | 2007399-6-ND |
Manufacturer | |
Manufacturer Product Number | 2007399-6 |
Description | CONN SFP+ RCP W/CAGE 2X4 160P RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 160 (20 x 8) Position SFP+ Receptacle with Cage, Ganged (2x4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2007399-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x4) | |
Connector Type | SFP+ | |
Number of Positions | 160 (20 x 8) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 48,95298 € | 4 112,05 € |
| Unit Price without VAT: | 48,95298 € |
|---|---|
| Unit Price with VAT: | 58,74358 € |

