
| 2198233-3 | |
|---|---|
| DigiKey Part Number | 2198233-3-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2198233-3 | 
| Description | CONN SFP+ CAGE 1X4 W/HSINK R/A | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Position SFP+ Cage, Ganged (1 x 4) with Heat Sink Connector Press-Fit Through Hole, Right Angle | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2198233-3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Connector Style | Cage, Ganged (1 x 4) with Heat Sink | |
| Connector Type | SFP+ | |
| Number of Positions | - | |
| Mounting Type | Through Hole, Right Angle | |
| Termination | Press-Fit | |
| Features | EMI Shielded, Light Pipe | |
| Contact Finish | - | |
| Contact Finish Thickness | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 48 | 27,25021 € | 1 308,01 € | 
| Unit Price without VAT: | 27,25021 € | 
|---|---|
| Unit Price with VAT: | 32,70025 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France