
1934356-1 | |
|---|---|
DigiKey Part Number | 1934356-1-ND |
Manufacturer | |
Manufacturer Product Number | 1934356-1 |
Description | CONN HEADER HD 144POS PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Header, Male Pins Through Hole, Right Angle Black High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 1934356-1 Models |
Category | Number of Rows 9 |
Manufacturer TE Connectivity AMP Connectors | Number of Columns 19 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Usage Coplanar, Daughtercard | Color Black |
Connector Type Header, Male Pins | Current Rating (Amps) 0.5A |
Connector Style High Speed | Material Flammability Rating UL94 V-0 |
Number of Positions 144 | Operating Temperature -65°C ~ 90°C |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch 0.075" (1.90mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 20,89892 € | 2 507,87 € |
| Unit Price without VAT: | 20,89892 € |
|---|---|
| Unit Price with VAT: | 25,07870 € |

