
2178304-3 | |
|---|---|
DigiKey Part Number | A119652-ND |
Manufacturer | |
Manufacturer Product Number | 2178304-3 |
Description | CONN RING STUD RETAIN 14-18AWG 8 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Stud Retaining 14-18 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Terminal Type | Stud Retaining | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | - | |
Length - Overall | 0.659" (16.74mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | Inner Teeth | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.170" (2.67mm ~ 4.32mm) | |
Material - Insulation | - | |
Base Product Number |

