
2178186-4 | |
|---|---|
DigiKey Part Number | A117454-ND |
Manufacturer | |
Manufacturer Product Number | 2178186-4 |
Description | CONN HSG RCPT 2POS 7.80MM BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Receptacle Black 0.307" (7.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2178186-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket | |
Number of Positions | 2 | |
Pitch | 0.307" (7.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | Stackable | |
Stacking Direction | Side to Side | |
Fastening Type | Latch Lock | |
Note | Contacts Sold Separately | |
Voltage Rating | 500 V | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 950 | 1,53893 € | 3 000,91 € |
| Unit Price without VAT: | 1,53893 € |
|---|---|
| Unit Price with VAT: | 1,84672 € |

