
2177798-1 | |
|---|---|
DigiKey Part Number | 17-2177798-1-ND |
Manufacturer | |
Manufacturer Product Number | 2177798-1 |
Description | 5POS, MIXED,HSG, IEC62196-2 TYPE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 2177798-1 Models |
Category | Mounting Type Free Hanging (In-Line); Panel Mount |
Mfr | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 7,09438 € | 681,06 € |
| Unit Price without VAT: | 7,09438 € |
|---|---|
| Unit Price with VAT: | 8,51326 € |

