
2177771-3 | |
|---|---|
DigiKey Part Number | 17-2177771-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2177771-3 |
Description | MCON 6.3 CB, CONTACT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2177771-3 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,54898 € | 3 293,88 € |
| Unit Price without VAT: | 0,54898 € |
|---|---|
| Unit Price with VAT: | 0,65878 € |


