



2170747-5 | |
|---|---|
DigiKey Part Number | 2170747-5-ND |
Manufacturer | |
Manufacturer Product Number | 2170747-5 |
Description | CONN ZQSFP+ CAGE 1X4 W/HSINK R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position ZQSFP+ Cage, Ganged (1 x 4) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2170747-5 Models |
Category | Connector Type ZQSFP+ |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded, Light Pipe |
Connector Style Cage, Ganged (1 x 4) with Heat Sink | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 999 | 44,38806 € | 44 343,67 € |
| Unit Price without VAT: | 44,38806 € |
|---|---|
| Unit Price with VAT: | 53,26567 € |

