cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

767156-7

DigiKey Part Number
767156-7-ND
Manufacturer
Manufacturer Product Number
767156-7
Description
CONN PLUG 266POS SMD
Customer Reference
Detailed Description
266 Position Connector Plug, Outer Shroud Contacts Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
266
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
-
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.251" (6.38mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.