


2170322-1 | |
|---|---|
DigiKey Part Number | 2170322-1-ND |
Manufacturer | |
Manufacturer Product Number | 2170322-1 |
Description | CONN QSFP CAGE SLD R/A |
Customer Reference | |
Detailed Description | Position QSFP Cage Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2170322-1 Models |
Category | Connector Type QSFP |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Obsolete | Features EMI Shielded |
Connector Style Cage | Base Product Number |

