
2170313-2 | |
|---|---|
DigiKey Part Number | 2170313-2-ND |
Manufacturer | |
Manufacturer Product Number | 2170313-2 |
Description | Z-PACK A HEADER 110P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Position Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | - | |
Termination | - | |
Connector Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 165 | 4,66970 € | 770,50 € |
| Unit Price without VAT: | 4,66970 € |
|---|---|
| Unit Price with VAT: | 5,60364 € |

