Image for 2170307-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170307-2

DigiKey Part Number
2170307-2-ND
Manufacturer
Manufacturer Product Number
2170307-2
Description
2MM HDR 55 POS EXTN MOD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Position Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
-
Connector Style
-
Number of Positions
-
Number of Positions Loaded
-
Pitch
-
Number of Rows
-
Mounting Type
-
Termination
-
Connector Usage
-
Contact Finish
-
Contact Finish Thickness
-
Voltage Rating
-
Operating Temperature
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 5752,40837 €3 793,18 €
Manufacturers Standard Package
Unit Price without VAT:2,40837 €
Unit Price with VAT:2,89004 €