
2169788-5 | |
|---|---|
DigiKey Part Number | A116860-ND |
Manufacturer | |
Manufacturer Product Number | 2169788-5 |
Description | CONN SFP+ RCP W/CAGE 2X8 320P RA |
Customer Reference | |
Detailed Description | 320 (16 x 20) Position SFP+ Receptacle with Cage, Ganged (2x8) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2169788-5 Models |
Category | Number of Positions 320 (16 x 20) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Obsolete | Features Board Guide, EMI Shielded, Light Pipe |
Connector Style Receptacle with Cage, Ganged (2x8) | Base Product Number |
Connector Type SFP+ |

