
216791-6 | |
|---|---|
DigiKey Part Number | 216791-6-ND |
Manufacturer | |
Manufacturer Product Number | 216791-6 |
Description | CONN DIP HDR IDC 6POS PCB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 Position Ribbon Cable, DIP Header Connector Gray IDC Through Hole, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 216791-6 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Press-Fit |
Series | Cable Termination IDC |
Packaging Bulk | Features Feed Through |
Part Status Active | Contact Finish Tin |
Connector Type Ribbon Cable, DIP Header | Contact Finish Thickness 118.1µin (3.00µm) |
Number of Positions 6 | Color Gray |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | 1,12559 € | 4 052,12 € |
| Unit Price without VAT: | 1,12559 € |
|---|---|
| Unit Price with VAT: | 1,35071 € |

