
5174253-1 | |
|---|---|
DigiKey Part Number | 5174253-1-ND |
Manufacturer | |
Manufacturer Product Number | 5174253-1 |
Description | CONN DIN RCPT 32POS |
Customer Reference | |
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5174253-1 Models |
Category | Style Q/2 (1/2 Q) |
Manufacturer TE Connectivity AMP Connectors | Level, Class 3 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Box | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 8.00µin (0.203µm) |
Number of Positions 32 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Base Product Number |


