
2154171-1 | |
|---|---|
DigiKey Part Number | A101491-ND |
Manufacturer | |
Manufacturer Product Number | 2154171-1 |
Description | ROUND HEAT SINK CN88 BRIDGELUX |
Customer Reference | |
Detailed Description | Nevalo Round CN88, Bridgelux RS Heat Sink |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Heat Sink | |
For Use With/Related Products | CN88, Bridgelux RS | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |

