Image for 2149490-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2149490-6

DigiKey Part Number
2149490-6-ND
Manufacturer
Manufacturer Product Number
2149490-6
Description
CONN SFP+ RCP W/CAGE 2X8 320P RA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
320 (16 x 20) Position SFP+ Receptacle with Cage, Ganged (2x8) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2149490-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Receptacle with Cage, Ganged (2x8)
Connector Type
SFP+
Number of Positions
320 (16 x 20)
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
Board Guide, EMI Shielded, Light Pipe
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4894,30146 €4 526,47 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:94,30146 €
Unit Price with VAT:113,16175 €