


2143307-3 | |
|---|---|
DigiKey Part Number | A119685-ND |
Manufacturer | |
Manufacturer Product Number | 2143307-3 |
Description | CONN QSFP CAGE 1X6 W/HSINK R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position QSFP Cage, Ganged (1 x 6) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2143307-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 6) with Heat Sink | |
Connector Type | QSFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 47,89139 € | 3 448,18 € |
| Unit Price without VAT: | 47,89139 € |
|---|---|
| Unit Price with VAT: | 57,46967 € |


