
2141968-7 | |
|---|---|
DigiKey Part Number | 17-2141968-7-ND |
Manufacturer | |
Manufacturer Product Number | 2141968-7 |
Description | 46POS, MIXED,REC HSG,ASSY,SEALED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 46 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 2141968-7 Models |
Category | Number of Rows 3 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 4,54706 € | 2 182,59 € |
| Unit Price without VAT: | 4,54706 € |
|---|---|
| Unit Price with VAT: | 5,45647 € |

