



2137704-2 | |
|---|---|
DigiKey Part Number | 17-2137704-2-ND |
Manufacturer | |
Manufacturer Product Number | 2137704-2 |
Description | CONN PLUG HSG 1POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Plug Orange |
Datasheet | Datasheet |
EDA/CAD Models | 2137704-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Orange | |
Features | Connector Position Assurance (CPA), Right Angle Cable Exit, Sealed | |
Insulation Material | Polyamide (PA6), Nylon 6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,23000 € | 17,23 € |
| 10 | 14,64500 € | 146,45 € |
| 25 | 13,72720 € | 343,18 € |
| 50 | 13,07200 € | 653,60 € |
| 100 | 12,44830 € | 1 244,83 € |
| 250 | 11,66972 € | 2 917,43 € |
| 500 | 11,11336 € | 5 556,68 € |
| Unit Price without VAT: | 17,23000 € |
|---|---|
| Unit Price with VAT: | 20,67600 € |

