
213597-4 | |
|---|---|
DigiKey Part Number | 213597-4-ND |
Manufacturer | |
Manufacturer Product Number | 213597-4 |
Description | CONN RCPT FMALE 37POS GOLD SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 213597-4 Models |
Category | Termination Solder |
Mfr | Fastening Type Threaded |
Series | Orientation Keyed |
Packaging Tray | Primary Material Metal |
Part Status Active | Shell Material Metal |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 37 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 28 | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Mounting Type Panel Mount | Insert Material Polyamide (PA), Nylon |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 185,69911 € | 35 654,23 € |
| Unit Price without VAT: | 185,69911 € |
|---|---|
| Unit Price with VAT: | 222,83893 € |

