
213294-1 | |
|---|---|
DigiKey Part Number | 213294-1-ND |
Manufacturer | |
Manufacturer Product Number | 213294-1 |
Description | PLUG HSG,34 POSN,M SERIES |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 34 Position Housing for Female Sockets Connector Black Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 213294-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | - | |
Number of Positions | 34 | |
Pitch | - | |
Number of Rows | 4 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Jackscrew Socket | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 28,68456 € | 12 190,94 € |
| Unit Price without VAT: | 28,68456 € |
|---|---|
| Unit Price with VAT: | 34,42147 € |

