
2132720-1 | |
|---|---|
DigiKey Part Number | 2132720-1-ND |
Manufacturer | |
Manufacturer Product Number | 2132720-1 |
Description | CONN HEADER IMPACT 180POS PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 Connector Header, Male Pins Through Hole Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 2132720-1 Models |
Category | Number of Columns 10 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style Impact | Current Rating (Amps) 0.75A |
Number of Positions 180 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.075" (1.91mm) | Base Product Number |
Number of Rows 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,69942 € | 43 398,84 € |
| Unit Price without VAT: | 21,69942 € |
|---|---|
| Unit Price with VAT: | 26,03930 € |

