


2143329-1 | |
|---|---|
DigiKey Part Number | A116854-ND |
Manufacturer | |
Manufacturer Product Number | 2143329-1 |
Description | CONN QSFP+ CAGE 1X6 PRESSFIT R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Position QSFP+ Cage, Ganged (1 x 6) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2143329-1 Models |
Category | Connector Type QSFP+ |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
Connector Style Cage, Ganged (1 x 6) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 36,90333 € | 3 985,56 € |
| Unit Price without VAT: | 36,90333 € |
|---|---|
| Unit Price with VAT: | 44,28400 € |

