
2132114-1 | |
|---|---|
DigiKey Part Number | 2132114-1-ND |
Manufacturer | |
Manufacturer Product Number | 2132114-1 |
Description | CONN EDGE DUAL FML 22POS 0.100 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 (16 + 6 Power) Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Read Out Dual |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Card Type Non Specified - Dual Edge | Contact Material Copper Alloy |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 3; 8 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 22 (16 + 6 Power) | Color Black |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester, Glass Filled |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 700 | 4,16814 € | 61 271,66 € |
| Unit Price without VAT: | 4,16814 € |
|---|---|
| Unit Price with VAT: | 5,00177 € |

