
2120744-2 | |
|---|---|
DigiKey Part Number | A125058TR-ND - Tape & Reel (TR) A125058CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2120744-2 |
Description | CONN MAG TERM 26.5-29.5AWG PRESS |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 26.5-29.5 AWG Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 2120744-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | - | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | Press-Fit | |
Wire Gauge | 26.5-29.5 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,15215 € | 4 564,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

